Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1183A-AU
Order Code4383525
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $367.620 ($404.382) |
Price for:Each
Minimum: 1
Multiple: 1
$367.62 ($404.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1183A-AU
Order Code4383525
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCTo Be Advised
Product Overview
U1183A-AU is an air temperature probe.
- Measurement accuracy is 0.75% ±2.2°C
- Measure dryer, transport pipe and surrounding air temperature within the range of -50°C to 800°C
- Type-K T/C for use in air and non-caustic gas
- Includes adapter U1184A for connection to DMM
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Keysight Technologies U1240 Series Handheld Digital Multimeters
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1