Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U1174A-AUCopy |
| Order Code | 4871138 |
| Product Range | U1240 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.550 ($85.305) |
Price for:Each
Minimum: 1
Multiple: 1
$77.55 ($85.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U1174A-AUCopy |
| Order Code | 4871138 |
| Product Range | U1240 Series |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | Black |
| For Use With | Keysight U1240 Series Handheld Digital Multimeters |
| Product Range | U1240 Series |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
U1174A-AU is a soft carrying case with zipper for handheld digital multimeters.
- Dimension is 9 x 5 x 3"
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Keysight U1240 Series Handheld Digital Multimeters |
| SVHC | No SVHC (05-Nov-2025) |
| Case Colour | Black |
|---|---|
| Product Range | U1240 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
