Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $148.800 ($163.680) |
Price for:Each
Minimum: 1
Multiple: 1
$148.80 ($163.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1166A-AUCopy
Order Code4871088
Technical Datasheet
SVHCNo SVHC (05-Nov-2025)
Product Overview
U1166A-AU is an extended test lead kit compatible with the U1230, U1240, U1250, and U1270 series handheld digital multimeters.
- Extended test leads: CAT III 1000V, CAT IV 600V, 15A rating
- Test probe (19mm tips): CAT II 1000V, 15A rating
- Medium-sized alligator clips: CAT III 1000V, CAT IV 600V, 15A rating
- 4 mm banana plugs: CAT II 600V, 10A
Contents
Two extension test leads (one red and one black), Two test probes, Medium-sized alligator clips, 4mm banana plugs.
Technical Specifications
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
