| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,475.080 ($3,822.588) |
Product Information
Product Overview
S97553B/R-A5C-001-A/R-A6C-001-L-AU is a S97553B multiport calibrated measurements with switch instruments and R-A5C-001-A node-locked (fixed) -perpetual license with a R-A6C-001-L 12-months, support subscription. This application provides a macro which enables full multiport error correction and measurement capabilities using external switch instruments. This application provides a macro which enables full multiport error correction and measurement capabilities using external switch instruments such as the M9164A/B or M9165A/B PXI solid-state switch matrix. The software includes an easy-to-use measurement wizard that simplifies measurement procedures and reduces the setup time of complicated multiport measurements. The VNA displays measured multiport S-parameters.
- Provides multiport calibrated measurements using external switch matrix module
- P9164A/65A USB 6.5GHz 2x8 switch and P9164B/65B USB 9GHz 2x16 switches supported
- Controls the calibrations and measurements for VNA and switch matrix
- Measurement data is converted and transferred to a VNA viewer (acting as a multi-port VNA)
Technical Specifications
Multiport Calibrated Measurement
Node Locked, Perpetual
English
Keysight Streamline Series Vector Network Analyzers
To Be Advised
-
Download
Windows 10
Streamline Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate