S97082B/R-A5C-001-A/R-A6C-001-L-AU
Test Software, Scaler Mixer/Converter Measurement, Node Locked, Perpetual, Download, English

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,437.510 ($5,981.261) |
Product Information
Product Overview
S97082B/R-A5C-001-A/R-A6C-001-L-AU is a S97082B scalar mixer/converter measurements and R-A5C-001-A node-locked (fixed) -perpetual license with a R-A6C-001-L 12-months, support subscription. It enables the highest accuracy for scalar conversion–loss/gain measurements with a simple setup and calibration. With a simple setup and calibration, the S97082B scalar mixer/converter measurements delivers the highest accuracy for scalar conversion-loss/gain measurements by combining on-port and power meter calibrations to remove mismatch errors. The S97082B provides an intuitive and easy-to-use user interface for setting up mixer and converter measurements, with single or dual conversion stages. It can control the analyser's built-in source(s) as well as external signal generators for use as LO signals.
- Intuitive user interface for mixer/converter measurements
- Frequency-offset sweep
- Match-corrected power-meter calibration
- Controls external signal generators and power meters
- Compatible with all USB vector network analysers
Technical Specifications
Scaler Mixer/Converter Measurement
Node Locked, Perpetual
English
Keysight Streamline Series Vector Network Analyzers
To Be Advised
-
Download
Windows 10
Streamline Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
