
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23,317.920 ($25,649.712) |
Product Information
Product Overview
S97010B-AU is a time domain analysis software capability allows you to measure the time domain response of a device. The analyser can transform frequency domain data to the time domain or time domain data to the frequency domain. The transform used by the analyser resembles time domain reflectometry (TDR) measurements. TDR measurements, however, are made by launching an impulse or step into the test device and observing the response in time with a receiver similar to an oscilloscope. In contrast, the analyser makes swept frequency response measurements, and mathematically transforms the data into a time domain reflectometer-like display. The S97010B software is compatible with the Keysight streamline series vector network analysers.
- Fully error-corrected time domain reflection or transmission response
- Gating available to remove unwanted responses (from test fixtures for example)
- Transform frequency domain to the time domain or time domain to the frequency domain
- Beneficial in tuning many filter types, including cavity-resonator filters
- Compatible with all the USB vector network analyser
Technical Specifications
Time Domain Analysis
Node Locked, Perpetual
English
Keysight Streamline Series Vector Network Analysers
No SVHC (25-Jun-2025)
-
Download
Windows 10
Streamline Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
