
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33,147.000 ($36,461.700) |
Product Information
Product Overview
PZ2130A-AU is a high-channel density precision source/measure unit (SMU) with 5 channels per module, enabling to integrate 20 SMU channels at maximum into valuable 1U height, full width, rack space and saving space at a low cost per channel for a wide range of applications requiring numerous precision power supplies. The channels can work synchronously in the module and support accurate measurement in the range up to 30V / 500mA with resolution down to 6μV / 100pA. Besides, Ch1 and Ch2 expand the maximum current to +750mA by over range capability. Their seamless current measurement ranging function eliminates the time it takes to change the range and expands the dynamic range to cover multiple measurement ranges, which reduces test duration. Suitable for applications that require numerous precision power supplies, such as semiconductor reliability tests, optoelectronics, and integrated circuit (IC) tests.
- Low cost/ch for multi-ch applications
- Fast sampling measurement with sampling rate at 250kSa/s
- Low voltage source noise down to 25μVrms with PX0107A
Technical Specifications
5Channels
Current/Voltage Measure, Current/Voltage Source
± 6V to ± 30V
-
No SVHC (23-Jan-2024)
PZ2100 Series
4.7W
± 10µA to ± 500mA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
