| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,359.000 ($11,394.900) |
Product Information
Product Overview
PZ2120A-AU is a high-speed precision source/measure unit (SMU) featuring best-in-class narrow pulse width, fast digitizer mode, fast transient response, and seamless current measurement ranging. The PZ2120A expands static DC measurements for a wide range of integrated circuit (IC) testing to emerging dynamic measurements with sampling rate up to 1MSa/s, seamless current measurement ranging, and narrow pulse width down to 50μs. The PZ2120A’s fast transient performance enables it to reduce the transient voltage drop due to pulsed loading and recover quickly to its program voltage. These capabilities make the PZ2120A suitable for design verification and production IC testing such as RF PA/FEM.
- Wide output range up to 60V/3.5A DC/10.5A pulse
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 6V to ± 60V
0.1ohm to 200kohm
To Be Advised
PZ2100 Series
-
± 100nA to ± 10A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate