Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPW9254A/SW1000-LIC-01/SW1000-SUP-01-AUCopy
Order Code4744734
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,863.880 ($7,550.268) |
Price for:Each
Minimum: 1
Multiple: 1
$6,863.88 ($7,550.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPW9254A/SW1000-LIC-01/SW1000-SUP-01-AUCopy
Order Code4744734
Technical Datasheet
Software TypePathWave Advanced Power Application Suite Software
Software EditionAdvanced
Licence TypeNode Locked, Perpetual
Media TypeE-mail
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithPower Control and Testings
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PW9254A/SW1000-LIC-01/SW1000-SUP-01-AU is a PW9254A PathWave advanced power application suite bundle software with license and support. PW9254A is a 3 in 1 bundle license that activates software such as PW9251A PathWave IV curve measurement software, PW9252A PathWave advanced power control and analysis and PW9253A PathWave advanced battery test and emulation.
- Perpetual, node locked license
Technical Specifications
Software Type
PathWave Advanced Power Application Suite Software
Licence Type
Node Locked, Perpetual
Software Language
English
For Use With
Power Control and Testings
SVHC
No SVHC (25-Jun-2025)
Software Edition
Advanced
Media TypeE-mail
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85238090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
