| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,299.760 ($2,529.736) |
Product Information
Product Overview
PW9253A/SW1000-SUB-01-AU is a PW9253A PathWave advanced battery test and emulation software with license and support. The PW9253A PathWave Advanced Battery Test and Emulation application software that provides a test environment for you to easily run battery tests, generate battery models and perform battery emulation using one or more Keysight two-quadrant power supplies. The emulation function allows you to quickly output the desired battery operation conditions. It allows you to cover various test scenarios without having to wait for a real battery to go through discharging or charging conditions. Integrating the PW9253A software with Keysight’s advanced two-quadrant product families, covers a broad range of low to high power level applications. The PW9253A also supports RP7900 Series operation in primary/secondary mode which enables parallel units to be configured easily for greater output current/power.
- 12 month subscription, node locked license
Technical Specifications
PathWave Advanced Battery Test and Emulation Software
Node Locked, Subscription
English
Power Control and Testings
No SVHC (25-Jun-2025)
Advanced
Windows 10, 11
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate