Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPS0017A-AUCopy
Order Code4744774
Product RangePS00xxA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,055.000 ($2,260.500) |
Price for:Each
Minimum: 1
Multiple: 1
$2,055.00 ($2,260.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPS0017A-AUCopy
Order Code4744774
Product RangePS00xxA Series
Technical Datasheet
Accessory TypeIsolated Probe Tip
Product RangePS00xxA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PS0017A-AU is an isolated probe tip. The galvanically isolated voltage probe separates the device under test (DUT) from the oscilloscope and earth ground, enabling safer and more accurate measurements. This isolation effectively rejects common-mode signals, minimizes noise interference, and eliminates ground loops in high-voltage environments.
- Maximum 1GHz bandwidth
- Maximum measurable differential signal (V AC,peak + V DC - Voffset) of ±10V
- Maximum non-destructive differential voltage (V AC,peak + V DC) of ±250V
- Maximum offset (V) of ±250V
- Maximum common-mode voltage range of ±60,000V
- Common mode rejection ratio is greater than 180dB at DC
- MMCX connector
Technical Specifications
Accessory Type
Isolated Probe Tip
Product Range
PS00xxA Series
For Use With
Keysight PS00xxA Series Isolated Differential Probes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
