
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,885.000 ($2,073.500) |
Product Information
Product Overview
PP0003A-AU is a Keysight’s first MMCX compatible passive probe with up to 1GHz of analogue bandwidth with less than 4pF of capacitive loading. It provides all the ease-of-use benefits of a passive probe, with the performance seen from an active probe. The AutoProbe I interface provides offset and auto configuration of probe type and attenuation setting. The PP0003A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter.
- 30Vrms CAT II input voltage, and up to 42.4V peak transient overvoltage
- 10Mohm input impedance at low frequencies
- AutoProbe I compatibility
- 1.3meter cable length for ease-of-use
- Small 5mm tip and compact probe design for easy probing on smaller targets
- Variable attenuation, automatically configured by the oscilloscope
- Rigid tip for secure device-under-test connectivity
Contents
Probe, Channel identification rings (4 each, in 4 colours), Red and black mini grabbers, MMCX to 0.025” square pin adapter, Adapter for PP0001A, PP0002A, PP0003A.
Technical Specifications
Passive
30V
Keysight Technologies InfiniiVision X-Series & Infiniium Oscilloscopes
No SVHC (05-Nov-2025)
1GHz
-
PP000 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
