
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,121.000 ($2,333.100) |
Product Information
Product Overview
PP0002A-AU is a high-voltage passive probe with 800MHz of analogue bandwidth and less than 2pF of capacitive loading, while providing a never-before-seen 1200Vrms input voltage. It provides all the ease-of-use benefits of a passive probe, with the performance generally seen from an active probe. The AutoProbe I interface provides offset and auto configuration of probe type and attenuation setting. The PP0002A is designed for use on InfiniiVision and Infiniium oscilloscopes with the AutoProbe I interface, with the use of the PP0004A adapter.
- 1200Vrms CAT II input voltage, and up to 3KV peak transient overvoltage
- 40Mohm input impedance at low frequencies
- AutoProbe I compatibility
- 1.3meter cable length for ease-of-use
- Small 5mm tip and compact probe design for easy probing on smaller targets
- Variable attenuation, automatically configured by the oscilloscope
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
Contents
Probe, Channel identification rings (4 each, in 4 colours), Grabber hook tip; ground clip, Ground spring (x2), BNC to probe tip adapter, Probe tip cartridge 1200V rating, Protective tip covers (x2), Adapter for PP0001A, PP0002A, PP0003A.
Technical Specifications
Passive
1.2kV
Keysight Technologies InfiniiVision X-Series & Infiniium Oscilloscopes
No SVHC (05-Nov-2025)
800MHz
-
PP000 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
