P9404C-AU
Solid State PIN Diode Switch, SP4T, SMA Female, 4.5 dB Insertion Loss, 80 dB Isolation, 18 GHz

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,735.670 ($7,409.237) |
Product Information
Product Overview
P9404C-AU is a 100MHz to 18GHz SP4T PIN switch. This absorptive solid state switch, based on PIN diode technology, provides superior performance in terms of isolation, insertion loss and return loss across a broad operating frequency range. The P9404C is particularly suitable for high-speed RF and microwave switching applications in instrumentation, communication, radar, switch matrices as well as many other test systems. It has a SP4T PIN diode switch IC and discrete shunt pin diodes on the RF path. The P9404A/C SP4T switches have five switching states, switching between the common port to any one of the 4 output ports or, all ports to the OFF state (terminated at 50 Ohm).
- Dramatically increase throughput with ultra fast switching speed of less than 450ns
- Reduce test system set up costs with the long switching life
- Minimize cross-talk with exceptionally high port-to-port isolation of greater than 80dB
- SMA female connector
Technical Specifications
Solid State PIN Diode Switch, SP4T
4.5dB
SMA Female
No SVHC (04-Feb-2026)
18GHz
80dB
P940xC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
