
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,403.000 ($3,743.300) |
Product Information
Product Overview
P9402C-AU is a 100MHz to 18GHz SPDT PIN switch. This absorptive solid state switch, based on PIN diode technology, provides superior performance in terms of isolation, insertion loss and return loss across a broad operating frequency range. The P9402C is particularly suitable for high-speed RF and microwave switching applications in instrumentation, communication, radar, switch matrices as well as many other test systems. It has a SPDT PIN diode individual control switch IC and discrete shunt pin diodes on the RF path. The discrete shunt pin diodes enhance the isolation between ports. The switch’s individual control pin controls the port between the ON and OFF state. With these features, the switch provides good port match even when it is off. Hence, this SPDT switch has three switching states, switching between the common port and port 1 or port 2 or all ports Off.
- Dramatically increase throughput with ultra fast switching speed of less than 380ns
- Reduce test system set up costs with the long switching life
- Minimize cross-talk with exceptionally high port-to-port isolation of greater than 80dB
- SMA female connector
Technical Specifications
Solid State PIN Diode Switch, SPDT
4dB
SMA Female
No SVHC (04-Feb-2026)
18GHz
80dB
P940xC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
