P9400C-AU
Solid State PIN Diode Transfer Switch, SMA Female, 4.2 dB Insertion Loss, 80 dB Isolation, 18 GHz

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,255.480 ($7,981.028) |
Product Information
Product Overview
P9400C-AU is a 18GHz solid state PIN diode transfer switch. It offers outstanding performance in isolation, insertion loss and return loss across a broad operating frequency range. Based on PIN diode technology, P9400C fit exceptionally well into ultra-fast RF and microwave switching applications in instrumentation, communications, radar, switch matrices and various other test systems where speed and lifetime of a switch are critical. The P9400C has an integrated TTL compatible driver for easy operation. This transfer switch increases system flexibility and is useful in systems where superior RF performance switches are critical. Keysight P9400A solid state transfer switch can be utilized in numerous ways to enhance system flexibility and simplicity.
- Minimize crosstalk with exceptionally high port-to-port isolation of greater than 80dB
- Increase test setup flexibility with a broad operating frequency range
- Increase throughput effectively with high-speed switching time of less than 200ns
- Optimize system dynamic range with low insertion loss
- Eliminate the need for external drivers with integrated TTL-compatible driver
- Insertion loss: less than 3.5dB (4GHz to 8GHz)
- Return loss (ON Ports) greater than 10dB
- Switching speed: less than 200ns (typ)(based on 50% TTL to 90% RF(ON time)/50%TTL to 10%RF(OFF time))
- 50 ohm (nominal) characteristic impedance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Solid State PIN Diode Transfer Switch
4.2dB
SMA Female
No SVHC (04-Feb-2026)
18GHz
80dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
