
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,095.730 ($1,205.303) |
Product Information
Product Overview
P9240AWGA-1FY-AU is a built-in 20MHz function/AWG waveform generator software with option 1FY (accessory/flex kit option) for P924xA Series oscilloscopes. The WaveGen provides standard stimulus output waveforms to your device under test as well as user-definable frequencies, amplitudes, offset and pulse widths and arbitrary waveform capability. The WaveGen output is routed to a MMCX connector on the front panel of the oscilloscope. Use the built-in waveform editor to create custom waveforms to output on the oscilloscope’s WaveGen. It is also possible to capture a known good or ‘golden’ waveform on a scope channel and then save that to the ARB so you can generate it to stimulate your system under test.
- 10bits, 100MSa/s, 8kpts, DDS technology
- Store oscilloscope waveforms directly into WaveGen AWG memory with one button press
- Create/edit AWG waveforms using the built-in editor
- Add noise and glitches
- Change amplitude, frequency, and offset
- Quickly test the margins of your designs using real-world signals
- Internal memory and USB thumb drive save/recall
Technical Specifications
20 MHz Function/Arbitrary Waveform Generator Upgrade
Streamline Series
Keysight Streamline Series P924xA USB Oscilloscopes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
