Print Page
P9165A-AU
USB Solid State Switch, SMA Female, 7.2 dB Insertion Loss, 88 dB Isolation, 6.5 GHz, P916x Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9165A-AUCopy
Order Code5116642
Product RangeP916x Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45,100.150 ($49,610.165) |
Price for:Each
Minimum: 1
Multiple: 1
$45,100.15 ($49,610.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9165A-AUCopy
Order Code5116642
Product RangeP916x Series
Technical Datasheet
Switch TypeUSB Solid State Switch
Frequency6.5GHz
Insertion Loss7.2dB
Isolation88dB
Connector TypeSMA Female
Product RangeP916x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
P9165A-AU is a 300kHz to 6.5GHz, 2X8 USB solid state switch matrix. It works seamlessly with Keysight’s P50xxA streamline series of VNA solution in providing a switch based multiport VNA solution in the form of compact USB controlled involving larger scale of multi-DUT or multiport measurement such as 5G massive MIMO antenna measurement. The switch matrix is designed to provide switch based multiport VNA solution and can also be used as a generic standalone switching solution. This USB solid state switch matrix is designed for indoor use and in an area with low condensation.
- Isolation: 88dB (2 to 6.5GHz) and return loss (CHx port, OFF): 2MHz to 6.5GHz: 12.7dB
- 25dBm maximum input power, 50µs typical switching speed, built-in temperature stability
- Fast switching speed with an ultra-long cycle life, reduces total cost of test
- Unmatched isolation minimizes cross talk in high density ATE systems
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Portable and easily share the compact switch matrix between your location
- Achieve lower cost-per-port test without compromising performance and bench space
- Route RF and microwave signals in automated test applications
- Flexibility to build switch matrix as desired, hence a low-cost solution
- Operating temperature range from 0°C to +40°C
Technical Specifications
Switch Type
USB Solid State Switch
Insertion Loss
7.2dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Frequency
6.5GHz
Isolation
88dB
Product Range
P916x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2
