Print Page
P9164B-AU
USB Solid State Switch, SMA Female, 10.6 dB Insertion Loss, 85 dB Isolation, 9 GHz, P916x Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9164B-AUCopy
Order Code5116640
Product RangeP916x Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $96,360.590 ($105,996.649) |
Price for:Each
Minimum: 1
Multiple: 1
$96,360.59 ($105,996.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9164B-AUCopy
Order Code5116640
Product RangeP916x Series
Technical Datasheet
Switch TypeUSB Solid State Switch
Frequency9GHz
Insertion Loss10.6dB
Isolation85dB
Connector TypeSMA Female
Product RangeP916x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
P9164B-AU is a 300kHz to 9GHz, 2X16 USB solid state switch matrix. It works seamlessly with Keysight’s P50xxA streamline series of VNA solution in providing a switch based multiport VNA solution in the form of compact USB controlled involving larger scale of multi-DUT or multiport measurement such as 5G massive MIMO antenna measurement. The switch matrix is designed to provide switch based multiport VNA solution and can also be used as a generic standalone switching solution. This USB solid state switch matrix is designed for indoor use and in an area with low condensation.
- Isolation: 87dB (300kHz to 2GHz), 85dB (2 to 9GHz) and return loss (CHx port, OFF): 8 to 9GHz: 11dB
- 25dBm maximum input power, 50µs typical switching speed, built-in temperature stability
- Fast switching speed with an ultra-long cycle life, reduces total cost of test
- Unmatched isolation minimizes cross talk in high density ATE systems
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Portable and easily share the compact switch matrix between your location
- Achieve lower cost-per-port test without compromising performance and bench space
- Route RF and microwave signals in automated test applications
- Flexibility to build switch matrix as desired, hence a low-cost solution
- Operating temperature range from 0°C to +40°C
Technical Specifications
Switch Type
USB Solid State Switch
Insertion Loss
10.6dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Frequency
9GHz
Isolation
85dB
Product Range
P916x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8
