Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9951A-AUCopy
Order Code4850734
Product RangeFieldFox Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87,822.000 ($96,604.200) |
Price for:Each
Minimum: 1
Multiple: 1
$87,822.00 ($96,604.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9951A-AUCopy
Order Code4850734
Product RangeFieldFox Series
Technical Datasheet
Vector Network Analyzer TypeHandheld
Test Frequency Range300kHz to 44GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeFieldFox Series
Plug TypeAU
SVHCNo SVHC (25-Jun-2025)
Product Overview
N9951A-AU is a FieldFox handheld RF & microwave (combination) analyser. The combination analyser includes Cable and antenna tester (CAT), vector network analyser (VNA) and spectrum analyser (SA). This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.
- Up to 44GHz frequency
- Expand capabilities with optional VNA, spectrum analyser, built-in power meter, vector voltmeter
- Save time by measuring DTF and TDR in the same sweep
- Measure all four S-parameters simultaneously
- Make accurate spectrum analyser measurements (±0.5dB) without warm-up
- Calibrate easily with QuickCal
- Use the industry's lightest all-in-one analyser at only 3.2kg (7.1lb)
Contents
RF & microwave (combination) analyser, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, Soft carrying case with backpack and shoulder straps, Quick reference guide.
Technical Specifications
Vector Network Analyzer Type
Handheld
Sensitivity dBm
-
Product Range
FieldFox Series
SVHC
No SVHC (25-Jun-2025)
Test Frequency Range
300kHz to 44GHz
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5
