Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9938A-AUCopy
Order Code4850732
Product RangeFieldFox Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63,818.000 ($70,199.800) |
Price for:Each
Minimum: 1
Multiple: 1
$63,818.00 ($70,199.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9938A-AUCopy
Order Code4850732
Product RangeFieldFox Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangeFieldFox Series
Test Frequency Range100kHz to 26.5GHz
External Height292mm
External Width188mm
External Depth72mm
Weight3kg
Manufacturer Warranty3 Years
Plug TypeAU
SVHCNo SVHC (25-Jun-2025)
Product Overview
N9938A-AU is a FieldFox handheld microwave spectrum analyser. This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.
- Up to 26.5GHz frequency
- Make accurate spectrum analyser measurements (±0.5dB) without warmup
- Capture intermittent signals with 10MHz gap-free, real-time bandwidth
- Characterize radar pulse profiles with a portable solution
- Perform over-the-air measurements for 5G TF and LTE
- Capture I/Q data for RF signal monitoring and analysis
- Use GPS/GNSS for geolocation and timestamping
- Carry one lightweight unit at 3.0kg (6.6lb)
Contents
Microwave spectrum analyser, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, Soft carrying case with backpack and shoulder straps, Quick reference guide.
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
100kHz to 26.5GHz
External Width
188mm
Weight
3kg
Plug Type
AU
Product Range
FieldFox Series
External Height
292mm
External Depth
72mm
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
