Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9918A-AUCopy
Order Code485072901
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57,530.000 ($63,283.000) |
Price for:Each
Minimum: 1
Multiple: 1
$57,530.00 ($63,283.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9918A-AUCopy
Order Code485072901
Technical Datasheet
Product Overview
N9918A-AU is a FieldFox handheld RF & microwave (combination) analyser. The combination analyser includes Cable and antenna tester (CAT), vector network analyser (VNA) and spectrum analyser (SA). This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.
- Up to 26.5GHz frequency
- Expand capabilities with optional VNA, spectrum analyser, built-in power meter, vector voltmeter
- Save time by measuring DTF and TDR in the same sweep
- Measure all four S-parameters simultaneously
- Make accurate spectrum analyser measurements (±0.5dB) without warm-up
- Calibrate easily with QuickCal
- Use the industry's lightest all-in-one analyser at only 3.0kg (6.6lb)
Contents
RF & microwave (combination) analyser, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, Soft carrying case with backpack and shoulder straps, Quick reference guide.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
