Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $837.000 ($920.700) |
Price for:Each
Minimum: 1
Multiple: 1
$837.00 ($920.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9399CCopy
Order Code4904646
Technical Datasheet
RF Test Component TypeDC Block
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight RF Network and Spectrum Analysers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
N9399C is a DC block that offers a new level of DC blocking with performance specified from 700kHz to 26.5GHz. This DC block features a broad frequency range, excellent return loss, very low insertion loss and excellent temperature stability.
- Low insertion loss is less than 1.2dB
- 50V maximum DC working voltage
- 3.5mm precision coaxial connectors
- Apply AC drive signals to a device while eliminating any DC voltage or current components
Technical Specifications
RF Test Component Type
DC Block
Impedance
-
For Use With
Keysight RF Network and Spectrum Analysers
SVHC
No SVHC (04-Feb-2026)
Frequency
26.5GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
