Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,096.000 ($2,305.600) |
Price for:Each
Minimum: 1
Multiple: 1
$2,096.00 ($2,305.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9356B
Order Code4904640
Technical Datasheet
RF Test Component TypePower Limiter
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max6W
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
N9356B is a power limiter. It provides the best broadband input power protection to sensitive RF and microwave instruments and components, like network analysers, spectrum analysers, and amplifiers, from excess RF power, DC transients and ESD. Minimize your measurement uncertainty and improve your measurement accuracy with the limiter’s superior RF performance. The N9356B comes with a pair of high quality male and female Type-N connectors.
- Frequency range from 0.01 to 18GHz
- Bi-directional utilization eliminates orientation errors
- Integrated DC block provides protection from DC transients
- Low insertion loss of less than 1.75dB
- Very fast turn-on time is less than 100ps
- Limiting threshold 25dBm(typical)
Technical Specifications
RF Test Component Type
Power Limiter
Impedance
50ohm
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (04-Feb-2026)
Frequency
18GHz
Continuous RF Input Power Max
6W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
