Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42,817.000 ($47,098.700) |
Price for:Each
Minimum: 1
Multiple: 1
$42,817.00 ($47,098.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9324C-AUCopy
Order Code4383561
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range1MHz to 20GHz
External Height132.5mm
External Width320mm
External Depth400mm
Weight7.9kg
Manufacturer Warranty5 Years
Plug TypeAU
SVHCTo Be Advised
Product Overview
N9324C-AU is a basic spectrum analyser. Get proven test efficiency, best-in-class usability, and flexibility to adapt to new requirements.
- Provides fast RF spectrum analysis from 1MHz to 20GHz
- DANL -144dBm at 1GHz
- 1MHz maximum analysis bandwidth
- Comes equipped with a tracking generator for stimulus-response tests
- Identifies interfering signal from unexpected transmissions w/ powerful spectrum monitoring feature
- Supports AM /FM, ASK/FSK demodulation analysis suites for IOT transmitter characterization
- Automatically implement up to 20 predefined measurements and reduce test setup time by 95%
- Provides straightforward and efficient operation with marker demodulation
- One-button optimization and user-definable soft keys
- Three steps to fast pass or fail tests
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
1MHz to 20GHz
External Width
320mm
Weight
7.9kg
Plug Type
AU
Product Range
-
External Height
132.5mm
External Depth
400mm
Manufacturer Warranty
5 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5
