Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-504-AUCopy
Order Code4383379
Product RangeN9311X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,336.000 ($2,569.600) |
Price for:Each
Minimum: 1
Multiple: 1
$2,336.00 ($2,569.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9311X-504-AUCopy
Order Code4383379
Product RangeN9311X Series
Technical Datasheet
RF Test Component TypeDirectional Antenna
Frequency4GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight N9311X Series Handheld and Benchtop Solutions
Product RangeN9311X Series
SVHCTo Be Advised
Product Overview
N9311X-504-AU is a log periodic directional antenna. It is a part of N9311X RF and microwave accessory kit complements the Keysight low-cost handheld and benchtop solutions(N934xC/N9340B/N9330B/N9321C/N9000A/B).
- 700MHz to 4GHz frequency, type N male antenna
- 4dBi antenna gain
- 340 x 200 x 25mm size
Contents
Antenna, Aluminium design carrycase, Detachable pistol grip with “miniature tripod” mode, Type N to type SMA toolset.
Technical Specifications
RF Test Component Type
Directional Antenna
Impedance
50ohm
For Use With
Keysight N9311X Series Handheld and Benchtop Solutions
SVHC
To Be Advised
Frequency
4GHz
Continuous RF Input Power Max
-
Product Range
N9311X Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
