Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8736A - 230-AUCopy
Order Code4744855
Product RangeN8700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22,635.740 ($24,899.314) |
Price for:Each
Minimum: 1
Multiple: 1
$22,635.74 ($24,899.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8736A - 230-AUCopy
Order Code4744855
Product RangeN8700 Series
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max40V
Output Current Min0A
Output Current Max85A
Power Rating3.4kW
Supply Voltage Min170VAC
Supply Voltage Max265VAC
Manufacturer Warranty3 Years
Product RangeN8700 Series
Plug TypeAU
SVHCNo SVHC (25-Jun-2025)
Product Overview
N8736A - 230-AU is a DC power supply that offers essential features for a tight budget. It is a single-output power supply in a small 2U package. It offers many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development for R and D, design validation, and manufacturing engineers in the aerospace/defence, automotive, component, and communications industries. The built-in Web server provides remote access and control of the instrument via a standard browser such as Microsoft Internet Explorer or Mozilla Firefox.
- 40V voltage rating, 85A current rating, 3400W power rating
- Built-in voltage and current measurement
- Full protection from overvoltage and overcurrent
- 230V AC input voltage
- LAN, USB and GPIB interfaces standard
- Fully compliant to LXI Class C specification
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
3.4kW
Supply Voltage Max
265VAC
Product Range
N8700 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
40V
Output Current Max
85A
Supply Voltage Min
170VAC
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.164656
