Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8732A/NGP-AU
Order Code4383695
Product RangeN8700 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8732A/NGP-AU
Order Code4383695
Product RangeN8700 Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max3.3kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max10V
Output Current Max330A
Product RangeN8700 Series
SVHCTo Be Advised
Product Overview
N8732A/NGP-AU is a N8700 Series system DC power supply and option NGP in a compact (2 U) package. This economical supply offers many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development for R&D, design validation, and manufacturing engineers in the aerospace/defence, automotive, component and communications industries.
- 10V, 330A, 3300W DC power supply
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- Flexible AC input voltage options
- Option NGP-USB & LAN only (no GPIB interface)
- Fully compliant to LXI Class C specification
- Dimension is (excluding connectors, and handles) height: 88mm, width: 423mm, depth: 442.5mm
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
10V
Product Range
N8700 Series
Output Power Max
3.3kW
Output Voltage Min
0V
Output Current Max
330A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14