Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8486DD-200 -AUCopy
Order Code4655006
Product RangeN8486DD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44,140.000 ($48,554.000) |
Price for:Each
Minimum: 1
Multiple: 1
$44,140.00 ($48,554.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8486DD-200 -AUCopy
Order Code4655006
Product RangeN8486DD Series
Technical Datasheet
Test Frequency Range110GHz to 170GHz
Power Measuring Range-52dBm to +10dBm
Measurement Speed-
RF Connector TypeWaveguide Flange UG-387/U-M
Product RangeN8486DD Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
N8486DD-200 -AU is a waveguide power sensor. It enables precise and direct waveguide measurements in the D-band frequency range using a WR-06 flange connector. Compatibles with Keysight N1913 / 14A EPM-Series and N1913 / 14B EPM-Series power meters. Delivers a complete frequency and power coverage for source power calibration measurements up to 170GHz. Supplies an extended dynamic range of -52 to +10dBm and a built-in erasable programmable read-only memory (EEPROM) that stores the calibration factors.
- Covers an extensive frequency range from 110 to 170GHz (D-band)
- Provides wider dynamic range from -52 to +10dBm
Technical Specifications
Test Frequency Range
110GHz to 170GHz
Measurement Speed
-
Product Range
N8486DD Series
Power Measuring Range
-52dBm to +10dBm
RF Connector Type
Waveguide Flange UG-387/U-M
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
