N8486AQ/100-AU
RF Power Sensor, AU, 33GHz to 50GHz, -35dBm to +20dBm, Waveguide Flange UG-383/U, N8480 Series

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22,916.000 ($25,207.600) |
Product Information
Product Overview
N8486AQ/100-AU is a N8486AQ thermocouple power sensor with EEPROM feature and option 100 (waveguide connector). N8485AQ is a high accuracy thermocouple power sensor that allows direct measurement of RF or microwave power through the heating effect it has on a terminating load. All calibration data for the power sensor is stored in EEPROM and is downloaded to the power meter when the sensor is connected.
- EEPROM to store cal factors eliminates manual entry
- Wide frequency range from 26.5MHz to 40GHz
- Wide dynamic range from -35dBm to +20dBm
- Best-in-class power linearity of less than 1%
- Excellent SWR of mismatch uncertainty & highly accurate power repeatability
- Accurate calibration and traceability to US national institute of standards and technology
- SCPI codes compatible with 8480 series (option CFT)
- Dimension is 38mm W x 62mm H x 152mm L
Contents
Power sensor, Certificate of calibration, Operating and service guide, Product reference CD (contains Migration guide, Operating and service guide, firmware upgrades for EPM, EPM-P, and P-Series power meters, and upgrade procedures).
Technical Specifications
33GHz to 50GHz
-
N8480 Series
-35dBm to +20dBm
Waveguide Flange UG-383/U
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
