Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8485A-AU
Order Code4744829
Product RangeN8480 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,176.610 ($12,294.271) |
Price for:Each
Minimum: 1
Multiple: 1
$11,176.61 ($12,294.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8485A-AU
Order Code4744829
Product RangeN8480 Series
Technical Datasheet
Test Frequency Range10MHz to 26.5GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed-
RF Connector Type3.5mm Plug
Product RangeN8480 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N8485A-AU is a thermocouple power sensor with EEPROM feature. This device is a high accuracy thermocouple power sensor that allows direct measurement of RF or microwave power through the heating effect it has on a terminating load. All calibration data for the power sensor is stored in EEPROM and is downloaded to the power meter when the sensor is connected.
- EEPROM to store cal factors eliminates manual entry
- Wide frequency range from 10MHz to 26.5GHz
- Wide dynamic range from -35dBm to +20dBm
- Best-in-class power linearity of less than 1%
- Excellent SWR of mismatch uncertainty & highly accurate power repeatability
- Accurate calibration and traceability to US national institute of standards and technology
- SCPI codes compatible with 8480 series (option CFT)
Contents
Standard power sensor, Certificate of calibration.
Technical Specifications
Test Frequency Range
10MHz to 26.5GHz
Measurement Speed
-
Product Range
N8480 Series
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
3.5mm Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
