Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7554A-150-AUCopy |
| Order Code | 4383811 |
| Product Range | N755xA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $363.000 ($399.300) |
Price for:Each
Minimum: 1
Multiple: 1
$363.00 ($399.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N7554A-150-AUCopy |
| Order Code | 4383811 |
| Product Range | N755xA Series |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | Black |
| For Use With | Keysight N7554A Electronic Calibration Module |
| Product Range | N755xA Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
N7554A-150-AU is a plastic storage box for N7554A Electronic Calibration (Ecal) module.
- For securing ECal module and accessories
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Keysight N7554A Electronic Calibration Module |
| SVHC | No SVHC (23-Jan-2024) |
| Case Colour | Black |
|---|---|
| Product Range | N755xA Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1000 |
