Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7011A-AUCopy
Order Code4871493
Product RangeN701xA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22,721.000 ($24,993.100) |
Price for:Each
Minimum: 1
Multiple: 1
$22,721.00 ($24,993.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7011A-AUCopy
Order Code4871493
Product RangeN701xA Series
Technical Datasheet
Accessory TypeActive Termination Adapter
For Use WithKeysight UXR Series Oscilloscopes
Product RangeN701xA Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N7011A-AU is an active termination adapter. It is a 40GHz single-ended adapter featuring a user-adjustable common termination voltage (VTERM) and extremely low noise performance. The adapter was designed to address applications such as HDMI, DisplayPort and MIPI M-PHY. The oscilloscope can internally control the termination voltage to keep it between -4.0V to +4.0V. Utilizing low attenuation ratio setting (1.18:1), the adapter enables an extremely low noise floor. This adapter is compatible with Infiniium UXR-Series oscilloscopes installed with software version 11.71 or higher.
- 40GHz single-ended active termination adapter supporting 1.85mm / 2.4mm cable input
- Low attenuation setting (1.18:1) for high SNR, low noise measurements
- Ability to terminate signal to a 50 ohm non-ground voltage (VTERM)
Technical Specifications
Accessory Type
Active Termination Adapter
Product Range
N701xA Series
For Use With
Keysight UXR Series Oscilloscopes
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
