| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,219.000 ($16,740.900) |
Product Information
Product Overview
N7010A-AU is a 30GHz active termination adapter. Address applications such as HDMI 2.0, DisplayPort and MIPI M-PHY Gear 3/4 with this single-ended adapter. It features a user-adjustable common termination voltage (VTERM) and extremely low noise performance. The adapter was designed to address applications such as HDMI 2.0, DisplayPort and MIPI M-PHY Gear 3/4. The oscilloscope can internally control the termination voltage to keep it between -4.0V to +4.0V. Utilizing low attenuation ratio setting (1.16:1), the adapter enables extremely lower noise floor. This adapter is compatible with Infiniium UXR, 90000 Q-, Z-Series and V-Series oscilloscopes installed with software version 5.30 or higher and Infiniium 90000 X-Series with software version 5.50.0030 or higher. (N2852A is required with the Auto Probe III interface).
- 30GHz single-ended active termination adapter supporting 2.92mm/3.5mm/SMA cable input
- Low attenuation setting (1.16:1) for high SNR, low noise measurements
- Ability to terminate signal to a 50 ohm non-ground voltage (VTERM)
- Maximum allowable input is ±4V
- 1.16:1 attenuation ratio
- Operating temperature range from –10°C to +55°C
Warnings
To avoid damaging the N7010A, the maximum low frequency (LF) voltage on input should not exceed ±8V.
Technical Specifications
Active Termination Adapter
-
Keysight Infiniium UXR, 90000Q, Z & V Series Oscilloscopes
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate