
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,567.000 ($3,923.700) |
Product Information
Product Overview
N6783A/N6783A-BAT-AU is a battery charge/discharge module. It is a basic, 2-quadrant module designed to be used by battery-powered (mobile) device designers. During the R&D of a mobile device, it is necessary to properly validate the battery that will be used in the final design, especially if design calls for the battery to be permanently installed. Battery validation requires charging and discharging the battery while making measurements of voltage and current to ensure it meets its specifications and will operate in the device as expected. N6783A-BAT’s 2-quadrant operation allows it to act as a power supply to charge the battery or as an electronic load to discharge the battery. Its built-in, digitizing measurement system allows accurate measurements over the short and long-term. N6783A-BAT can also be used to condition batteries for tests in mobile devices by charging or discharging the battery to a specific level in order to see how the device performs under specific conditions.
- 8V output voltage, -2A to +3A output current, 24W output power
- Capture/view the voltage and current of the battery up to every 20μs with built-in 50KHz digitizer
- Easy to use and setup when installed in the Keysight N6705B DC power analyser mainframe
Technical Specifications
Battery Charge/Discharge Module
N6700 Series
Keysight Testing N6700 Series Modular Power System
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
