Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6781A-AUCopy
Order Code4382748
Product RangeN6780 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14,194.000 ($15,613.400) |
Price for:Each
Minimum: 1
Multiple: 1
$14,194.00 ($15,613.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6781A-AUCopy
Order Code4382748
Product RangeN6780 Series
Technical Datasheet
No. of Channels1Channels
Product RangeN6780 Series
Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
Output Power20W
Source Voltage Range± 6V to ± 20V
Source Current Range± 1A to ± 3A
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
N6781A-AU is a 2-quadrant source/measure unit designed specifically for the task of battery drain analysis (20W). Whether the device-under-test (DUT) is an e-Book reader, MP3 player, mobile phone, or pacemaker, the N6781A’s seamless measurement ranging, programmable output resistance, and auxiliary DVM combine to be the best set of advanced features on the market for battery drain analysis. When used with the 14585A Control and Analysis software, the N6781A becomes an even more powerful battery drain analysis solution, offering additional insights into your measurements.
- 20V/6V output voltage, ±1A/±3A output current
- Glitch-free sourcing and measurement: change output and measurement ranges without any glitches
- Two-quadrant operation: perform as a voltage or current source or as a CV or CC electronic load
- 4 current measurement ranges: capture the current levels of DUT during different modes of operation
- Excellent transient response: keep voltage or current stable during high-speed load changes
- Fast modulation of DC: create waveforms up to 100KHz to stimulate or load down the DUT
- Capture / view the power consumption of the DUT up to every 5µs with built-in 200KHz digitizer
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 6V to ± 20V
Resistance Measurement Range
-
SVHC
To Be Advised
Product Range
N6780 Series
Output Power
20W
Source Current Range
± 1A to ± 3A
Manufacturer Warranty
3 Years
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.43
