Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $795.000 ($874.500) |
Price for:Each
Minimum: 1
Multiple: 1
$795.00 ($874.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6314ACopy
Order Code4904630
Technical Datasheet
Accessory TypeRF Cable
For Use WithKeysight E5063A ENA Series Network Analysers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
N6314A is a 610mm (24") precision Type-N male to Type-N male test port cable with a frequency range of DC to 12.4GHz cable. It provides the shielded RF connections required when using network analysers with various test devices and equipment.
- 50 ohm impedance
Technical Specifications
Accessory Type
RF Cable
Product Range
-
For Use With
Keysight E5063A ENA Series Network Analysers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
