Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5476A-AUCopy
Order Code4871476
Product RangeInfiniiMax III Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $929.000 ($1,021.900) |
Price for:4 Kit
Minimum: 1
Multiple: 1
$929.00 ($1,021.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5476A-AUCopy
Order Code4871476
Product RangeInfiniiMax III Series
Technical Datasheet
Accessory TypeBrowser Replacement Tip
Product RangeInfiniiMax III Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N5476A-AU is an InfiniiMax III browser replacement tips (kit of 4) for the N5445A browser head. The N5445A browser head (30 GHz) for the InfiniiMax III/III+ probing system is the best choice for quick general-purpose troubleshooting of differential signals with its z-axis compliance and variable spacing from 20 mil to 125 mil (or 0.5 mm to 3.1 mm). The span between the signal tips is easily adjusted with a thumb wheel on the browser. Integrated LED lighting at the tip illuminates the probing area for better visibility.
Technical Specifications
Accessory Type
Browser Replacement Tip
Product Range
InfiniiMax III Series
For Use With
Keysight InfiniiMax III Series N5445A Browser Head
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15