Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5451A-AUCopy
Order Code4871475
Product RangeInfiniiMax Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,252.000 ($1,377.200) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1,252.00 ($1,377.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5451A-AUCopy
Order Code4871475
Product RangeInfiniiMax Series
Technical Datasheet
Accessory TypeDifferential Long Wire ZIF Tip
Product RangeInfiniiMax Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N5451A-AU is a InfiniiMax differential long wire ZIF tips (set includes 10 ZIF tips).
- Extend your ZIF tip connection up to 11 mm with this economical, solder-in probe solution
- Bandwidth (with 7mm wire): > 10GHz (typical) at zero degree span, > 4.4GHz (typical) at 60° span
- Bandwidth (with 11mm wire):> 5GHz (typical) at zero degree span, > 3.3GHz (typical) at 60° span
Technical Specifications
Accessory Type
Differential Long Wire ZIF Tip
Product Range
InfiniiMax Series
For Use With
Keysight InfiniiMax Series N5425A Differential ZIF Probe Head
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
