Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5450B-AUCopy
Order Code4871474
Product RangeInfiniiMax Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,873.000 ($5,360.300) |
Price for:Each
Minimum: 1
Multiple: 1
$4,873.00 ($5,360.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5450B-AUCopy
Order Code4871474
Product RangeInfiniiMax Series
Technical Datasheet
Accessory TypeExtreme Temperature Extension Cable
For Use WithOscilloscopes
Product RangeInfiniiMax Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N5450B-AU is an InfiniiMax extreme temperature extension cable which gives engineers the ability to probe signals at even wider temperature ranges. It comes with a pair of matched cables.
- 34GHz bandwidth
- Flat frequency responses at both ends of extreme temperatures
- Provides 36 inches of flexible reach
- Phase matched GPO (male) to GPO (female) cable pair for InfiniiMax probing system
- Operational temperature range from - 55 to + 150°C when used with MX0100A, MX0106A and MX0109A
- Operational temperature range from -25 to + 80°C when with E2677A and other probe heads
Technical Specifications
Accessory Type
Extreme Temperature Extension Cable
Product Range
InfiniiMax Series
For Use With
Oscilloscopes
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
