Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,475.000 ($9,322.500) |
Price for:Each
Minimum: 1
Multiple: 1
$8,475.00 ($9,322.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5448B-AUCopy
Order Code4383089
Technical Datasheet
Accessory TypePhase Matched Cable Pair
For Use WithKeysight N5444A InfiniiMax III Probe Heads
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N5448B-AU is a low-loss, phase-matched, flexible coax cable assemblies with 25cm cable length and 2.92mm male connectors on both ends, providing extended cable length to the compatible Keysight test fixtures, InfiniiMax 2.92mm heads and other RF/microwave test instruments. Extend the cable length of test fixtures using this 25cm, flexible coax cable assembly with 2.92mm (m) connectors.
- Greater than 40GHz bandwidth (-3 dB)
- Skew error matched to less than 5psec
- 25cm cable length
- Strain relieved
Technical Specifications
Accessory Type
Phase Matched Cable Pair
Product Range
-
For Use With
Keysight N5444A InfiniiMax III Probe Heads
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
