Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,400.000 ($3,740.000) |
Price for:Each
Minimum: 1
Multiple: 1
$3,400.00 ($3,740.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5442A-AU
Order Code4383156
Technical Datasheet
Accessory TypePrecision BNC Adapter
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N5442A-AU is a precision BNC 50 ohm adapter. Use your active probe (InfiniiMax I, II, or 1156A-58A) or 50 ohm BNC cables with the Infiniium 90000 X-series oscilloscope. It lets users to use active probes (or passive probes, or general purpose 50 ohm BNC cables) designed for the AutoProbe I interface with Infiniium oscilloscopes that have the AutoProbe II interface. Infiniium oscilloscopes that have the AutoProbe II interface include: UXR-Series (models from 13 GHz to 33 GHz), Z-Series, V-Series, 90000 Q-Series, and 90000 X-Series.
- Input : 50 ohm AutoProbe I
- Output : 50 ohm AutoProbe II
- For use with InfiniiMax I/II/III+ probes, N2750A-52A, N2795A/96A/97A,1156A-58A etc
Technical Specifications
Accessory Type
Precision BNC Adapter
Product Range
-
For Use With
Keysight InfiniiMax I/II/III+ Series N2750A-52A, N2795A/96A/97A,1156A-58A Active Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796