Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,519.000 ($1,670.900) |
Price for:Each
Minimum: 1
Multiple: 1
$1,519.00 ($1,670.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5425B-AUCopy
Order Code4871466
Technical Datasheet
Accessory TypeDifferential ZIF Solder-in Probe Head
For Use WithKeysight Technologies InfiniiMax 1130A/1131A/1132A/1134A & InfiniiMax II 1168A/69A Probe Amplifiers
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
N5425B-AU is a 18GHz InfiniiMax differential ZIF probe head provides maximum bandwidth with the industry's first lead-free solder-in probe solution in an economical replaceable tip form factor. The probe head does not include any ZIF probe tips.
- 50kohm differential and 25kohm single-ended inputs
- 0.33pF differential and 0.53pF single-ended inputs
- ZIF probe head requires ZIF tips that can be soldered down to various places on a circuit board
- ZIF probe head can then be shuttled between the ZIF tips to make measurements
Technical Specifications
Accessory Type
Differential ZIF Solder-in Probe Head
Product Range
-
For Use With
Keysight Technologies InfiniiMax 1130A/1131A/1132A/1134A & InfiniiMax II 1168A/69A Probe Amplifiers
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
