Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $422.000 ($464.200) |
Price for:2 Kit
Minimum: 1
Multiple: 1
$422.00 ($464.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4864A-AUCopy
Order Code4871535
Technical Datasheet
Accessory TypeVertical Probe Tip to PCB Adapter
For Use WithKeysight N2870A-76A 2.5mm Passive Probes
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
N4864A-AU is a vertical probe tip-to-PCB adaptor. Minimize ground inductance and maximize signal fidelity by soldering these 2.5-mm adapters into a PCB as test points. The package contains two adaptors.
- For use with the N2870A-76A 2.5mm passive probes
- 4" lead length for reaching into tight spaces such as a DIMM socket
Technical Specifications
Accessory Type
Vertical Probe Tip to PCB Adapter
Product Range
-
For Use With
Keysight N2870A-76A 2.5mm Passive Probes
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
