Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $565.000 ($621.500) |
Price for:Each
Minimum: 1
Multiple: 1
$565.00 ($621.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4841A-AUCopy
Order Code4383153
Technical Datasheet
Accessory TypeDual Lead Socketed Adapter
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N4841A-AU is a 9cm length dual-lead socketed adapter (1GHz) for use with N2795A/96A/97A single-ended active probes. The package contains two adaptors. Connect to a 25-mil square pin or fine pitch accessories with these 9-cm adapters with integrated damping resistor.
- Allows connection to a 25mil square pin or fine pitch accessories
- 1GHz with N2795/96A/97A
- Adaptor includes an integrated damping resistor to achieve flat frequency response
Technical Specifications
Accessory Type
Dual Lead Socketed Adapter
Product Range
-
For Use With
Keysight N2795A/96A/97A Single Ended Active Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
