Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24,927.000 ($27,419.700) |
Price for:Each
Minimum: 1
Multiple: 1
$24,927.00 ($27,419.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4697J-AUCopy
Order Code4871451
Technical Datasheet
Accessory Type1.85mm Jack to 1.85mm Jack Flexible Test Cable
For Use WithKeysight PNA Series Microwave Network Analyzers
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
N4697J-AU is a 96.5cm (38") long flexible test cable with a 1.85mm female to 1.85mm female connector. The cable frequency range is DC to 70GHz.
- Use this 96.5cm cable when a DUT is connected, with adapter, directly to the test set port
Technical Specifications
Accessory Type
1.85mm Jack to 1.85mm Jack Flexible Test Cable
Product Range
-
For Use With
Keysight PNA Series Microwave Network Analyzers
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
