Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN432A/-008-AU
Order Code4871136
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54,971.630 ($60,468.793) |
Price for:Each
Minimum: 1
Multiple: 1
$54,971.63 ($60,468.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN432A/-008-AU
Order Code4871136
Technical Datasheet
Test Frequency Range100kHz to 18GHz
Power Measuring Range-30dBm to +10dBm
Measurement Speed-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Test Frequency Range
100kHz to 18GHz
Measurement Speed
-
SVHC
No SVHC (05-Nov-2025)
Power Measuring Range
-30dBm to +10dBm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8