Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4002A/-002-AUCopy
Order Code4871287
Product RangeSNS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,886.000 ($14,174.600) |
Price for:Each
Minimum: 1
Multiple: 1
$12,886.00 ($14,174.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4002A/-002-AUCopy
Order Code4871287
Product RangeSNS Series
Technical Datasheet
RF Test Component TypeNoise Source
Frequency26.5GHz
Impedance50ohm
Continuous RF Input Power Max-
Product RangeSNS Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N4002A/-002-AU is a 10MHz to 26.5GHz SNS series noise source, with nominal ENR 15dB. . DUT's with noise figure up to 30 dB can be accurately and reliably measured with this device.
- Electronic storage of excess noise ratio calibration data decreases the opportunity for user error
- Automatic download of ENR data to the NFA speeds overall set-up time
- Temperature compensation improves accuracy for tighter, more reliable device performance
- Available with 5-foot (1.5m) SNS noise source cable and Type-N (m) connector
Technical Specifications
RF Test Component Type
Noise Source
Impedance
50ohm
For Use With
Keysight NFA Series Noise Figure Analysers, X-Series Signal Analysers
SVHC
No SVHC (05-Nov-2025)
Frequency
26.5GHz
Continuous RF Input Power Max
-
Product Range
SNS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
