
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,013.000 ($1,114.300) |
Product Information
Product Overview
N2894A-AU is a passive probe that offers DC to 700MHz and 10:1 attenuation factor to address a wide range of measurement needs. Compact 2.5mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories make the N2894A series passive probes ideal for probing densely populated IC components or surface-mount devices. The sharp probe tip is spring loaded to help engineers keep the probe from slipping off the device under test. Insulating IC caps keep the small probe tip cantered on the IC lead and prevent it from shorting adjacent leads. Standard flat blade ground connector and self-adhesive copper ground pad help reduce ground inductance while offering easy ground access. Optional probe tip accessories provide specialized capabilities for demanding applications. This probe is compatible with InfiniiVision 4000 X Series oscilloscopes with 1MΩ input. The N2894A provides 700MHz system bandwidth when used in conjunction with the 4000 X-Series 1GHz/1.5GHz models.
- 9.5pF input capacitance
- 10Mohm input resistance (when terminated into 1Mohm scope input)
- 400V CAT I and 300V CAT II maximum input voltage
- Scope compensation range from 10 – 25pF
Contents
Spring-loaded probe tips x 2, Rigid probe tips x 2, Ground blade 2.5mm x 1, Ground spring 2.5mm x 1, Sprung hook 2.5mm x 1, Ground lead 15cm x 1, Copper pads x 2, IC cap 2.5 - 0.5mm green x 1, IC cap 2.5 - 0.65mm blue x 1, IC cap 2.5 - 0.8mm grey x 1, IC cap 2.5 - 1.0mm brown x 1, IC cap 2.5 - 1.27mm black x 1, BNC adapter 2.5mm x 1, Insulating cap 2.5mm x 1, Protection cap 2.5mm x 1, Trimmer tool x 1, colour coding rings 3x4 colours, User’s guide x 1.
Technical Specifications
Passive
400V
Keysight Technologies InfiniiVision MSO/DSO 4000 X Series Oscilloscopes
No SVHC (23-Jan-2024)
700MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
