| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,881.000 ($10,869.100) |
Product Information
Product Overview
N2823A-AU is a low-loss, phase-matched flexible coax cable assembly with 1m cable length and 2.92mm male connectors on both ends, providing extended cable length to the compatible Keysight test fixtures, InfiniiMax 2.92mm heads and other RF/microwave test instruments. This cable allows flexibility, convenience and improved usability to the test setup. It is compatible with N7015A Type-C high-speed plug test fixture and N7016A Type-C low-speed signal access and control fixture. It can also be used for any RF/ microwave applications that require phase-matched 2.92mm cable connections with excellent measurement repeatability.
- Extends the cable length of test fixtures
- 2.92mm (male) to 2.92mm (male) connection
- Greater than 40GHz bandwidth (-3dB)
- Skew error matched to less than 5psec
- Strain relieved
- Tightly matched phase error
- Low signal loss and broad frequency range
- Impedance of 50 ±1 ohm, insertion loss (maximum) of 4.2dB
- VSWR (maximum) of 1:1.433 (0.2-40GHz), input voltage maximum) of 1400V
Warnings
Maximum bend radius for the N2823A coaxial cable is 30mm. Bending this cables at too tight a radius or twisting the cable can cause damage, reduce performance and impact the precision of this cables.
Technical Specifications
Phase Matched Cable Pair
-
Keysight N5444A InfiniiMax III Probe Heads
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate